+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300061250

Enclosure for connectors: HDC; size 6B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300061250
TME Symbol:
19300061250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han 6 B-Base Surface-LC 1 Lever 1xM20
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight188.51 g
Certificates
EAN code5713140125124
See other products in this category: HARTING connectors HARTING,
*
19300061250
0 in TME stock
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 22.32 USD
Net price for quantities from 250 pcs - 20.46 USDGross price for quantities from 250 pcs - 20.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.