+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300061290ML

Enclosure for connectors: HDC; IP65; angled; for cable; Gland: M20

Manufacturer: HARTING

Manufacturer part number:
19300061290ML
TME Symbol:
19300061290ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Gland thread
M20
Operating temperature
-40...125°C
Gross weight192 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300061290ML
0 in TME stock
Net price for quantities from 1 pcs - 34.17 USDGross price for quantities from 1 pcs - 34.17 USD
Net price for quantities from 5 pcs - 31.43 USDGross price for quantities from 5 pcs - 31.43 USD
Net price for quantities from 10 pcs - 29.39 USDGross price for quantities from 10 pcs - 29.39 USD
Net price for quantities from 25 pcs - 26.92 USDGross price for quantities from 25 pcs - 26.92 USD
Net price for quantities from 50 pcs - 25.94 USDGross price for quantities from 50 pcs - 25.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.