+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300061541

Enclosure for connectors: HDC; size 6B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300061541
TME Symbol:
19300061541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han B HOOD SIDE ENTRY LC 2 PEGS M25
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight100.6 g
Certificates
EAN code5713140125193
See other products in this category: HARTING connectors HARTING,
*
19300061541
22 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 100 pcs - 13.11 USDGross price for quantities from 100 pcs - 13.11 USD
Net price for quantities from 125 pcs - 12.91 USDGross price for quantities from 125 pcs - 12.91 USD
Net price for quantities from 150 pcs - 12.75 USDGross price for quantities from 150 pcs - 12.75 USD
Net price for quantities from 200 pcs - 12.50 USDGross price for quantities from 200 pcs - 12.50 USD
Net price for quantities from 250 pcs - 12.29 USDGross price for quantities from 250 pcs - 12.29 USD
Net price for quantities from 375 pcs - 11.93 USDGross price for quantities from 375 pcs - 11.93 USD
Net price for quantities from 500 pcs - 11.70 USDGross price for quantities from 500 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs