+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100231

Enclosure for connectors: HDC; size 10B; Han® B; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19300100231
TME Symbol:
19300100231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han B Base Surface HC 2 Levers 1 x M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight389.6 g
Certificates
EAN code5713140125261
See other products in this category: HARTING connectors HARTING,
*
19300100231
4 in TME stock
Net price for quantities from 1 pcs - 39.40 USDGross price for quantities from 1 pcs - 39.40 USD
Net price for quantities from 25 pcs - 31.78 USDGross price for quantities from 25 pcs - 31.78 USD
Net price for quantities from 100 pcs - 29.25 USDGross price for quantities from 100 pcs - 29.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.