+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100291

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
19300100291
TME Symbol:
19300100291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han B Base Surface HC 1 Lever 2 x M25
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight385.5 g
Certificates
EAN code5713140125315
See other products in this category: Other connectors Harting HARTING,
*
19300100291
5 in TME stock
Net price for quantities from 1 pcs - 73.46 USDGross price for quantities from 1 pcs - 73.46 USD
Net price for quantities from 5 pcs - 69.14 USDGross price for quantities from 5 pcs - 69.14 USD
Net price for quantities from 10 pcs - 66.16 USDGross price for quantities from 10 pcs - 66.16 USD
Net price for quantities from 25 pcs - 61.84 USDGross price for quantities from 25 pcs - 61.84 USD
Net price for quantities from 50 pcs - 58.76 USDGross price for quantities from 50 pcs - 58.76 USD
Net price for quantities from 100 pcs - 56.05 USDGross price for quantities from 100 pcs - 56.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.