+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100296

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300100296
TME Symbol:
19300100296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han 10B-asg2-LB-K-M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with cover
Gross weight406.7 g
Certificates
EAN code5713140125339
See other products in this category: HARTING connectors HARTING,
*
19300100296
0 in TME stock
Net price for quantities from 1 pcs - 75.90 USDGross price for quantities from 1 pcs - 75.90 USD
Net price for quantities from 5 pcs - 70.84 USDGross price for quantities from 5 pcs - 70.84 USD
Net price for quantities from 10 pcs - 64.52 USDGross price for quantities from 10 pcs - 64.52 USD
Net price for quantities from 25 pcs - 60.48 USDGross price for quantities from 25 pcs - 60.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.