+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100402

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300100402
TME Symbol:
19300100402

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M16
Number of gland holes
1
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight167.28 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19300100402
0 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 3 pcs - 34.71 USDGross price for quantities from 3 pcs - 34.71 USD
Net price for quantities from 5 pcs - 30.86 USDGross price for quantities from 5 pcs - 30.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.