+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100436

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300100436
TME Symbol:
19300100436

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han 10B-gg-QB-M25
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight197.1 g
Certificates
EAN code5713140125384
See other products in this category: Other connectors Harting HARTING,
*
19300100436
0 in TME stock
Net price for quantities from 1 pcs - 49.80 USDGross price for quantities from 1 pcs - 49.80 USD
Net price for quantities from 5 pcs - 46.15 USDGross price for quantities from 5 pcs - 46.15 USD
Net price for quantities from 10 pcs - 44.17 USDGross price for quantities from 10 pcs - 44.17 USD
Net price for quantities from 25 pcs - 41.73 USDGross price for quantities from 25 pcs - 41.73 USD
Net price for quantities from 50 pcs - 40.18 USDGross price for quantities from 50 pcs - 40.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.