+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100495

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300100495
TME Symbol:
19300100495

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han 10B-HTE2-for SL-M20
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight162.2 g
Certificates
EAN code5713140125421
See other products in this category: Other connectors Harting HARTING,
*
19300100495
7 in TME stock
Net price for quantities from 1 pcs - 41.02 USDGross price for quantities from 1 pcs - 41.02 USD
Net price for quantities from 5 pcs - 39.84 USDGross price for quantities from 5 pcs - 39.84 USD
Net price for quantities from 25 pcs - 35.56 USDGross price for quantities from 25 pcs - 35.56 USD
Net price for quantities from 50 pcs - 32.68 USDGross price for quantities from 50 pcs - 32.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs