+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100528

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300100528
TME Symbol:
19300100528

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight144.3 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300100528
13 in TME stock
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 33.07 USD
Net price for quantities from 5 pcs - 30.39 USDGross price for quantities from 5 pcs - 30.39 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD
Net price for quantities from 25 pcs - 27.19 USDGross price for quantities from 25 pcs - 27.19 USD
Net price for quantities from 50 pcs - 25.90 USDGross price for quantities from 50 pcs - 25.90 USD
Net price for quantities from 75 pcs - 25.18 USDGross price for quantities from 75 pcs - 25.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs