+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100587

Enclosure for connectors: HDC; IP65; for cable; Gland: M32


Manufacturer: HARTING

Manufacturer part number:
19300100587
TME Symbol:
19300100587

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Gland thread
M32
Engineering PN
Han 10B-gs-ZV-M32
Gross weight316.5 g
Certificates
EAN code5713140125490
See other products in this category: Other connectors Harting HARTING,
*
19300100587
0 in TME stock
Net price for quantities from 1 pcs - 75.25 USDGross price for quantities from 1 pcs - 75.25 USD
Net price for quantities from 3 pcs - 67.33 USDGross price for quantities from 3 pcs - 67.33 USD
Net price for quantities from 5 pcs - 59.41 USDGross price for quantities from 5 pcs - 59.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.