+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100737

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65

Manufacturer: HARTING

Manufacturer part number:
19300100737
TME Symbol:
19300100737

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han B Hood Coupler HC 2 Levers M32
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight200.08 g
Certificates
EAN code5713140125537
See other products in this category: HARTING connectors HARTING,
*
19300100737
1 in TME stock
Net price for quantities from 1 pcs - 55.37 USDGross price for quantities from 1 pcs - 55.37 USD
Net price for quantities from 5 pcs - 54.78 USDGross price for quantities from 5 pcs - 54.78 USD
Net price for quantities from 50 pcs - 49.28 USDGross price for quantities from 50 pcs - 49.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs