+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100738

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B

Manufacturer: HARTING

Manufacturer part number:
19300100738
TME Symbol:
19300100738

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M40
Engineering PN
Han 10B-HCC-HC-DL-M40
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight194.8 g
Certificates
EAN code5713140125544
See other products in this category: Other connectors Harting HARTING,
*
19300100738
0 in TME stock
Net price for quantities from 1 pcs - 55.07 USDGross price for quantities from 1 pcs - 55.07 USD
Net price for quantities from 3 pcs - 49.28 USDGross price for quantities from 3 pcs - 49.28 USD
Net price for quantities from 5 pcs - 43.48 USDGross price for quantities from 5 pcs - 43.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.