+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100756

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300100756
TME Symbol:
19300100756

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han 10B-kg-LB-M25
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight189.24 g
Certificates
EAN code5713140125551
See other products in this category: Other connectors Harting HARTING,
*
19300100756
0 in TME stock
Net price for quantities from 1 pcs - 79.63 USDGross price for quantities from 1 pcs - 79.63 USD
Net price for quantities from 25 pcs - 71.90 USDGross price for quantities from 25 pcs - 71.90 USD
Net price for quantities from 50 pcs - 67.14 USDGross price for quantities from 50 pcs - 67.14 USD
Net price for quantities from 100 pcs - 63.43 USDGross price for quantities from 100 pcs - 63.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.