+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300100757

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
19300100757
TME Symbol:
19300100757

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han 10B-kg-LB-M32
Operating temperature
-40...125°C
Gross weight184.9 g
Certificates
EAN code5713140125568
See other products in this category: Other connectors Harting HARTING,
*
19300100757
0 in TME stock
Net price for quantities from 1 pcs - 84.39 USDGross price for quantities from 1 pcs - 84.39 USD
Net price for quantities from 10 pcs - 74.40 USDGross price for quantities from 10 pcs - 74.40 USD
Net price for quantities from 25 pcs - 69.75 USDGross price for quantities from 25 pcs - 69.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.