+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101255

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300101255
TME Symbol:
19300101255

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han B Base SM LC plastic cover M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight251.1 g
Certificates
EAN code5713140125636
See other products in this category: HARTING connectors HARTING,
*
19300101255
3 in TME stock
Net price for quantities from 1 pcs - 35.84 USDGross price for quantities from 1 pcs - 35.84 USD
Net price for quantities from 5 pcs - 32.89 USDGross price for quantities from 5 pcs - 32.89 USD
Net price for quantities from 10 pcs - 31.39 USDGross price for quantities from 10 pcs - 31.39 USD
Net price for quantities from 25 pcs - 29.42 USDGross price for quantities from 25 pcs - 29.42 USD
Net price for quantities from 50 pcs - 28.02 USDGross price for quantities from 50 pcs - 28.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.