+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101295

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300101295
TME Symbol:
19300101295

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Engineering PN
Han B Base SM LC 1 lever 2 x M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight249.3 g
Certificates
EAN code5713140125681
See other products in this category: HARTING connectors HARTING,
*
19300101295
0 in TME stock
Net price for quantities from 1 pcs - 32.98 USDGross price for quantities from 1 pcs - 32.98 USD
Net price for quantities from 50 pcs - 29.23 USDGross price for quantities from 50 pcs - 29.23 USD
Net price for quantities from 100 pcs - 27.75 USDGross price for quantities from 100 pcs - 27.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.