+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101430

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B

Manufacturer: HARTING

Manufacturer part number:
19300101430
TME Symbol:
19300101430

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han 10B-gg-QB-M20
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight163 g
Certificates
EAN code5713140125711
See other products in this category: Other connectors Harting HARTING,
*
19300101430
0 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 50 pcs - 23.39 USDGross price for quantities from 50 pcs - 23.39 USD
Net price for quantities from 100 pcs - 22.27 USDGross price for quantities from 100 pcs - 22.27 USD
No. of pieces (Multiplicity: 1)