+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101520

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300101520
TME Symbol:
19300101520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han B Hood Side Entry LC 4 Pegs M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight154.4 g
Certificates
EAN code5713140125759
See other products in this category: HARTING connectors HARTING,
*
19300101520
52 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 5 pcs - 14.99 USDGross price for quantities from 5 pcs - 14.99 USD
Net price for quantities from 25 pcs - 13.49 USDGross price for quantities from 25 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs