+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101531

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300101531
TME Symbol:
19300101531

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han 10B-gs-QB-M25
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight180 g
Certificates
EAN code5713140125780
See other products in this category: Other connectors Harting HARTING,
*
19300101531
0 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 250 pcs - 19.98 USDGross price for quantities from 250 pcs - 19.98 USD
Net price for quantities from 500 pcs - 19.19 USDGross price for quantities from 500 pcs - 19.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.