+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300101540

Enclosure for connectors: HDC; size 10B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
19300101540
TME Symbol:
19300101540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
M20
Engineering PN
Han B Hood Side Entry LC 2 Reels M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight159.1 g
EAN code5713140125797
See other products in this category: HARTING connectors HARTING,
*
19300101540
8 in TME stock
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
Net price for quantities from 250 pcs - 17.37 USDGross price for quantities from 250 pcs - 17.37 USD
Net price for quantities from 500 pcs - 16.54 USDGross price for quantities from 500 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.