+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160297

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
19300160297
TME Symbol:
19300160297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han B Base SM HC 2 x M32 plastic cover
Number of gland holes
2
Operating temperature
-40...125°C
Connector variant
  • high
  • with cover
Gross weight429.02 g
Certificates
EAN code5713140125971
See other products in this category: Other connectors Harting HARTING,
*
19300160297
0 in TME stock
Net price for quantities from 1 pcs - 80.02 USDGross price for quantities from 1 pcs - 80.02 USD
Net price for quantities from 5 pcs - 75.25 USDGross price for quantities from 5 pcs - 75.25 USD
Net price for quantities from 10 pcs - 68.53 USDGross price for quantities from 10 pcs - 68.53 USD
Net price for quantities from 25 pcs - 64.24 USDGross price for quantities from 25 pcs - 64.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.