+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160438

Enclosure for connectors: HDC; IP65,IP66,IP67; straight


Manufacturer: HARTING

Manufacturer part number:
19300160438
TME Symbol:
19300160438

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M40
Engineering PN
Han 16B-gg-QB-M40
Operating temperature
-40...125°C
Gross weight248 g
Certificates
EAN code5713140126053
See other products in this category: Other connectors Harting HARTING,
*
19300160438
0 in TME stock
Net price for quantities from 1 pcs - 39.74 USDGross price for quantities from 1 pcs - 39.74 USD
Net price for quantities from 50 pcs - 37.02 USDGross price for quantities from 50 pcs - 37.02 USD
Net price for quantities from 100 pcs - 34.69 USDGross price for quantities from 100 pcs - 34.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.