+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160487

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300160487
TME Symbol:
19300160487

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with central latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han 16B-gg-ZV-M32
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight389.61 g
Certificates
EAN code5713140126107
See other products in this category: Other connectors Harting HARTING,
*
19300160487
0 in TME stock
Net price for quantities from 1 pcs - 86.49 USDGross price for quantities from 1 pcs - 86.49 USD
Net price for quantities from 3 pcs - 77.39 USDGross price for quantities from 3 pcs - 77.39 USD
Net price for quantities from 5 pcs - 68.29 USDGross price for quantities from 5 pcs - 68.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.