+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160527

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300160527
TME Symbol:
19300160527

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Hood Side Entry HC 4 Pegs M32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight215.3 g
Certificates
EAN code5713140126138
See other products in this category: HARTING connectors HARTING,
*
19300160527
30 in TME stock
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 29.70 USD
Net price for quantities from 5 pcs - 27.28 USDGross price for quantities from 5 pcs - 27.28 USD
Net price for quantities from 10 pcs - 25.70 USDGross price for quantities from 10 pcs - 25.70 USD
Net price for quantities from 25 pcs - 23.32 USDGross price for quantities from 25 pcs - 23.32 USD
Net price for quantities from 50 pcs - 21.92 USDGross price for quantities from 50 pcs - 21.92 USD
Net price for quantities from 100 pcs - 21.15 USDGross price for quantities from 100 pcs - 21.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.