+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160529

Enclosure for connectors: HDC; Type: high; Gland: M50


Manufacturer: HARTING

Manufacturer part number:
19300160529
TME Symbol:
19300160529

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Connector variant
high
Gland thread
M50
Engineering PN
Han 16B-Hood Side Entry-M50
Gross weight334 g
Certificates
EAN code5713140126152
See other products in this category: Other connectors Harting HARTING,
*
19300160529
0 in TME stock
Net price for quantities from 1 pcs - 39.18 USDGross price for quantities from 1 pcs - 39.18 USD
Net price for quantities from 10 pcs - 34.13 USDGross price for quantities from 10 pcs - 34.13 USD
Net price for quantities from 25 pcs - 32.00 USDGross price for quantities from 25 pcs - 32.00 USD
Net price for quantities from 50 pcs - 30.48 USDGross price for quantities from 50 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.