+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300160586

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300160586
TME Symbol:
19300160586

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with central latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han 16B-gs-ZV-M25
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight381.4 g
Certificates
EAN code5713140126206
See other products in this category: Other connectors Harting HARTING,
*
19300160586
0 in TME stock
Net price for quantities from 1 pcs - 73.27 USDGross price for quantities from 1 pcs - 73.27 USD
Net price for quantities from 3 pcs - 65.56 USDGross price for quantities from 3 pcs - 65.56 USD
Net price for quantities from 5 pcs - 57.85 USDGross price for quantities from 5 pcs - 57.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.