+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300161256

Enclosure for connectors: HDC; size 16B; Han; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300161256
TME Symbol:
19300161256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han B Base SM LC M25 plastic cover
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight309 g
Certificates
EAN code5713140126312
See other products in this category: HARTING connectors HARTING,
*
19300161256
12 in TME stock
Net price for quantities from 1 pcs - 40.21 USDGross price for quantities from 1 pcs - 40.21 USD
Net price for quantities from 5 pcs - 37.13 USDGross price for quantities from 5 pcs - 37.13 USD
Net price for quantities from 10 pcs - 34.76 USDGross price for quantities from 10 pcs - 34.76 USD
Net price for quantities from 25 pcs - 31.82 USDGross price for quantities from 25 pcs - 31.82 USD
Net price for quantities from 50 pcs - 30.66 USDGross price for quantities from 50 pcs - 30.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.