+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300161291

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
19300161291
TME Symbol:
19300161291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han B Base Surface LC 1 Lever 2 x M25
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight270.9 g
Certificates
EAN code5713140126350
See other products in this category: Other connectors Harting HARTING,
*
19300161291
4 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 50 pcs - 29.40 USDGross price for quantities from 50 pcs - 29.40 USD
Net price for quantities from 100 pcs - 28.21 USDGross price for quantities from 100 pcs - 28.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.