+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300161432

Enclosure for connectors: HDC; IP65,IP66,IP67; straight


Manufacturer: HARTING

Manufacturer part number:
19300161432
TME Symbol:
19300161432

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han 16B-gg-QB-M32
Operating temperature
-40...125°C
Gross weight173.07 g
Certificates
EAN code5713140126404
See other products in this category: Other connectors Harting HARTING,
*
19300161432
0 in TME stock
Net price for quantities from 1 pcs - 29.88 USDGross price for quantities from 1 pcs - 29.88 USD
Net price for quantities from 3 pcs - 26.74 USDGross price for quantities from 3 pcs - 26.74 USD
Net price for quantities from 5 pcs - 23.75 USDGross price for quantities from 5 pcs - 23.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.