+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240232

Enclosure for connectors: HDC; size 24B; Han; IP65; closed; M32


Manufacturer: HARTING

Manufacturer part number:
19300240232
TME Symbol:
19300240232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with double latch
Connector variant
closed
Body material
aluminum alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Base Surface HC 2 Levers 1 x M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight473.5 g
Certificates
EAN code5713140126589
See other products in this category: HARTING connectors HARTING,
*
19300240232
31 in TME stock
Net price for quantities from 1 pcs - 41.68 USDGross price for quantities from 1 pcs - 41.68 USD
Net price for quantities from 100 pcs - 38.48 USDGross price for quantities from 100 pcs - 38.48 USD
Net price for quantities from 250 pcs - 36.64 USDGross price for quantities from 250 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.