+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240422

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300240422
TME Symbol:
19300240422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight235.9 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300240422
3 in TME stock
Net price for quantities from 1 pcs - 30.14 USDGross price for quantities from 1 pcs - 30.14 USD
Net price for quantities from 3 pcs - 26.96 USDGross price for quantities from 3 pcs - 26.96 USD
Net price for quantities from 5 pcs - 23.79 USDGross price for quantities from 5 pcs - 23.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.