+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240428

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300240428
TME Symbol:
19300240428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Engineering PN
Han B Hood Top Entry HC M40
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight245.2 g
Certificates
EAN code5713140126695
See other products in this category: HARTING connectors HARTING,
*
19300240428
1 in TME stock
Net price for quantities from 1 pcs - 39.35 USDGross price for quantities from 1 pcs - 39.35 USD
Net price for quantities from 10 pcs - 35.42 USDGross price for quantities from 10 pcs - 35.42 USD
Net price for quantities from 250 pcs - 29.91 USDGross price for quantities from 250 pcs - 29.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.