+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240468

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300240468
TME Symbol:
19300240468

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
high
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight231.1 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300240468
0 in TME stock
Net price for quantities from 1 pcs - 69.72 USDGross price for quantities from 1 pcs - 69.72 USD
Net price for quantities from 10 pcs - 59.71 USDGross price for quantities from 10 pcs - 59.71 USD
Net price for quantities from 25 pcs - 55.97 USDGross price for quantities from 25 pcs - 55.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.