+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240558

Enclosure for connectors: HDC; Han 24B-gs-M40, 86mm hoch


Manufacturer: HARTING

Manufacturer part number:
19300240558
TME Symbol:
19300240558

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Engineering PN
Han 24B-gs-M40, 86mm hoch
Gross weight297 g
Certificates
EAN code5713140126978
See other products in this category: Other connectors Harting HARTING,
*
19300240558
0 in TME stock
Net price for quantities from 1 pcs - 53.30 USDGross price for quantities from 1 pcs - 53.30 USD
Net price for quantities from 3 pcs - 47.69 USDGross price for quantities from 3 pcs - 47.69 USD
Net price for quantities from 5 pcs - 42.08 USDGross price for quantities from 5 pcs - 42.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.