+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240586

Enclosure for connectors: HDC; IP65; angled; for cable; aluminium


Manufacturer: HARTING

Manufacturer part number:
19300240586
TME Symbol:
19300240586

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 24B-gs-ZV-M25
Operating temperature
-40...125°C
Gross weight434.6 g
Certificates
EAN code5713140126985
See other products in this category: Other connectors Harting HARTING,
*
19300240586
0 in TME stock
Net price for quantities from 1 pcs - 87.79 USDGross price for quantities from 1 pcs - 87.79 USD
Net price for quantities from 50 pcs - 72.11 USDGross price for quantities from 50 pcs - 72.11 USD
Net price for quantities from 100 pcs - 67.63 USDGross price for quantities from 100 pcs - 67.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.