+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240737

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300240737
TME Symbol:
19300240737

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han B Hood Coupler HC 2 Levers M32 Top
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight303.85 g
Certificates
EAN code5713140127043
See other products in this category: HARTING connectors HARTING,
*
19300240737
11 in TME stock
Net price for quantities from 1 pcs - 49.48 USDGross price for quantities from 1 pcs - 49.48 USD
Net price for quantities from 10 pcs - 42.91 USDGross price for quantities from 10 pcs - 42.91 USD
Net price for quantities from 25 pcs - 39.83 USDGross price for quantities from 25 pcs - 39.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.