+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300241231

Enclosure for connectors: HDC; size 24B; Han® B; IP65; closed


Manufacturer: HARTING

Manufacturer part number:
19300241231
TME Symbol:
19300241231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 24B-HSM-LC-DL-1xM25
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight330.6 g
Certificates
EAN code5713140127111
See other products in this category: HARTING connectors HARTING,
*
19300241231
38 in TME stock
Net price for quantities from 1 pcs - 35.62 USDGross price for quantities from 1 pcs - 35.62 USD
Net price for quantities from 5 pcs - 32.63 USDGross price for quantities from 5 pcs - 32.63 USD
Net price for quantities from 10 pcs - 31.14 USDGross price for quantities from 10 pcs - 31.14 USD
Net price for quantities from 25 pcs - 29.19 USDGross price for quantities from 25 pcs - 29.19 USD
Net price for quantities from 50 pcs - 27.80 USDGross price for quantities from 50 pcs - 27.80 USD
Net price for quantities from 75 pcs - 27.02 USDGross price for quantities from 75 pcs - 27.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs