+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300241256

Enclosure for connectors: HDC; IP65; angled; aluminium; Gland: M25


Manufacturer: HARTING

Manufacturer part number:
19300241256
TME Symbol:
19300241256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han B Base SM LC plastic cover 1xM25
Operating temperature
-40...125°C
Gross weight355 g
Certificates
EAN code5713140127135
See other products in this category: Other connectors Harting HARTING,
*
19300241256
0 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 5 pcs - 40.84 USDGross price for quantities from 5 pcs - 40.84 USD
Net price for quantities from 10 pcs - 38.29 USDGross price for quantities from 10 pcs - 38.29 USD
Net price for quantities from 25 pcs - 35.04 USDGross price for quantities from 25 pcs - 35.04 USD
Net price for quantities from 50 pcs - 33.76 USDGross price for quantities from 50 pcs - 33.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.