+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300241541

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300241541
TME Symbol:
19300241541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han B Hood Side Entry M25
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight248.7 g
EAN code5713140127258
See other products in this category: HARTING connectors HARTING,
*
19300241541
13 in TME stock
Net price for quantities from 1 pcs - 22.22 USDGross price for quantities from 1 pcs - 22.22 USD
Net price for quantities from 250 pcs - 19.75 USDGross price for quantities from 250 pcs - 19.75 USD
Net price for quantities from 500 pcs - 18.97 USDGross price for quantities from 500 pcs - 18.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs