+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300320273

Enclosure for connectors: HDC; IP65; angled; Type: feed-through


Manufacturer: HARTING

Manufacturer part number:
19300320273
TME Symbol:
19300320273

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Connector variant
feed-through
Gland thread
M40
Engineering PN
Han 32B-HSM-HC-QB-2xM40
Operating temperature
-40...125°C
Gross weight781 g
Certificates
EAN code5713140127357
See other products in this category: Other connectors Harting HARTING,
*
19300320273
0 in TME stock
Net price for quantities from 1 pcs - 107.62 USDGross price for quantities from 1 pcs - 107.62 USD
Net price for quantities from 5 pcs - 100.45 USDGross price for quantities from 5 pcs - 100.45 USD
Net price for quantities from 10 pcs - 91.50 USDGross price for quantities from 10 pcs - 91.50 USD
Net price for quantities from 25 pcs - 85.77 USDGross price for quantities from 25 pcs - 85.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.