+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300320429

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
19300320429
TME Symbol:
19300320429

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M50
Engineering PN
Han 32B-gg-R-M50
Operating temperature
-40...125°C
Gross weight481 g
Certificates
EAN code5713140127388
See other products in this category: Other connectors Harting HARTING,
*
19300320429
0 in TME stock
Net price for quantities from 1 pcs - 84.70 USDGross price for quantities from 1 pcs - 84.70 USD
Net price for quantities from 50 pcs - 68.46 USDGross price for quantities from 50 pcs - 68.46 USD
Net price for quantities from 100 pcs - 64.80 USDGross price for quantities from 100 pcs - 64.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.