+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300320738

Enclosure for connectors: HDC; size 32B (2 x 16B); for cable


Manufacturer: HARTING

Manufacturer part number:
19300320738
TME Symbol:
19300320738

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Engineering PN
Han 32B-kg-QB-M40
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight497.2 g
Certificates
EAN code5713140127432
See other products in this category: HARTING connectors HARTING,
*
19300320738
2 in TME stock
Net price for quantities from 1 pcs - 115.36 USDGross price for quantities from 1 pcs - 115.36 USD
Net price for quantities from 50 pcs - 101.56 USDGross price for quantities from 50 pcs - 101.56 USD
Net price for quantities from 100 pcs - 95.09 USDGross price for quantities from 100 pcs - 95.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.