+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300480449

Enclosure for connectors: HDC; size 48B (2 x 24B); for cable


Manufacturer: HARTING

Manufacturer part number:
19300480449
TME Symbol:
19300480449

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
M50
Engineering PN
Han B Hood Top Entry 2 Reels M50
Insert mounting
104x27mm (x2)
Operating temperature
-40...125°C
Gross weight717.9 g
Certificates
EAN code5713140127487
See other products in this category: HARTING connectors HARTING,
*
19300480449
0 in TME stock
Net price for quantities from 1 pcs - 106.08 USDGross price for quantities from 1 pcs - 106.08 USD
Net price for quantities from 5 pcs - 99.01 USDGross price for quantities from 5 pcs - 99.01 USD
Net price for quantities from 10 pcs - 90.18 USDGross price for quantities from 10 pcs - 90.18 USD
Net price for quantities from 25 pcs - 84.54 USDGross price for quantities from 25 pcs - 84.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.