+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19301320272

Enclosure for connectors: HDC; size L32B; Han® B; IP65; straight


Manufacturer: HARTING

Manufacturer part number:
19301320272
TME Symbol:
19301320272

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
2
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight485 g
Certificates
EAN code5713140165250
See other products in this category: HARTING connectors HARTING,
*
19301320272
0 in TME stock
Net price for quantities from 1 pcs - 67.28 USDGross price for quantities from 1 pcs - 67.28 USD
Net price for quantities from 5 pcs - 62.80 USDGross price for quantities from 5 pcs - 62.80 USD
Net price for quantities from 10 pcs - 57.20 USDGross price for quantities from 10 pcs - 57.20 USD
Net price for quantities from 25 pcs - 53.62 USDGross price for quantities from 25 pcs - 53.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.