+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19301320528

Enclosure for connectors: HDC; size L32B; for cable; Han® B; IP65

Manufacturer: HARTING

Manufacturer part number:
19301320528
TME Symbol:
19301320528

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight310.42 g
Certificates
EAN code5713140163546
See other products in this category: HARTING connectors HARTING,
*
19301320528
7 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 50 pcs - 38.26 USDGross price for quantities from 50 pcs - 38.26 USD
Net price for quantities from 100 pcs - 33.26 USDGross price for quantities from 100 pcs - 33.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.