+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19301320728

Enclosure for connectors: HDC; size L32B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19301320728
TME Symbol:
19301320728

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight361.2 g
Certificates
EAN code5713140165281
See other products in this category: HARTING connectors HARTING,
*
19301320728
3 in TME stock
Net price for quantities from 1 pcs - 61.88 USDGross price for quantities from 1 pcs - 61.88 USD
Net price for quantities from 5 pcs - 57.90 USDGross price for quantities from 5 pcs - 57.90 USD
Net price for quantities from 10 pcs - 52.73 USDGross price for quantities from 10 pcs - 52.73 USD
Net price for quantities from 25 pcs - 49.44 USDGross price for quantities from 25 pcs - 49.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.