+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302060291

Enclosure for connectors: HDC; size 6B; Han® HMC; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19302060291
TME Symbol:
19302060291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • high
Gross weight307.09 g
Certificates
EAN code5713140170865
See other products in this category: HARTING connectors HARTING,
*
19302060291
0 in TME stock
Net price for quantities from 1 pcs - 43.21 USDGross price for quantities from 1 pcs - 43.21 USD
Net price for quantities from 5 pcs - 40.18 USDGross price for quantities from 5 pcs - 40.18 USD
Net price for quantities from 10 pcs - 38.32 USDGross price for quantities from 10 pcs - 38.32 USD
Net price for quantities from 25 pcs - 36.10 USDGross price for quantities from 25 pcs - 36.10 USD
Net price for quantities from 50 pcs - 34.24 USDGross price for quantities from 50 pcs - 34.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.