+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302060292

Enclosure for connectors: HDC; size 6B; Han® HMC; IP65; M32


Manufacturer: HARTING

Manufacturer part number:
19302060292
TME Symbol:
19302060292

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
2
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • high
Gross weight271.7 g
Certificates
EAN code5713140170872
See other products in this category: HARTING connectors HARTING,
*
19302060292
0 in TME stock
Net price for quantities from 1 pcs - 52.31 USDGross price for quantities from 1 pcs - 52.31 USD
Net price for quantities from 3 pcs - 46.81 USDGross price for quantities from 3 pcs - 46.81 USD
Net price for quantities from 5 pcs - 41.30 USDGross price for quantities from 5 pcs - 41.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.