+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19302060447

Enclosure for connectors: HDC; size 6B; for cable; Han® HMC; IP65


Manufacturer: HARTING

Manufacturer part number:
19302060447
TME Symbol:
19302060447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight125.4 g
Certificates
EAN code5713140170780
See other products in this category: HARTING connectors HARTING,
*
19302060447
0 in TME stock
Net price for quantities from 1 pcs - 34.82 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 5 pcs - 31.89 USDGross price for quantities from 5 pcs - 31.89 USD
Net price for quantities from 10 pcs - 30.09 USDGross price for quantities from 10 pcs - 30.09 USD
Net price for quantities from 25 pcs - 27.73 USDGross price for quantities from 25 pcs - 27.73 USD
Net price for quantities from 50 pcs - 26.19 USDGross price for quantities from 50 pcs - 26.19 USD
Net price for quantities from 100 pcs - 24.93 USDGross price for quantities from 100 pcs - 24.93 USD
Net price for quantities from 250 pcs - 23.66 USDGross price for quantities from 250 pcs - 23.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.